15018-0817

Heilind Number:MOL15018-0817
Manufacturer:Molex
Manufacturer Number:15018-0817
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0817
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:13
Cable Length:102 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180817
SKU:MOL15018-0817

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a vital component in optimizing electronic systems. This high-performance jumper features a flat flex cable design with 13 conductors, ensuring seamless data transmission. At a pitch of 0.5mm, it offers precise connectivity in compact spaces. With a voltage rating of 60V AC and a current capacity of 0.5A, it guarantees reliable power delivery. The gold-plated contact mating area ensures durable and low-resistance connections. Measuring 102mm in length, it provides flexibility in various applications. Compliant with RoHS standards, this jumper is not only efficient but also environmentally friendly. Elevate your wire management solutions with the Premo-Flex FFC Jumper.