| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0820 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 13 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180820 |
| SKU: | MOL15018-0820 |
15018-0820
| Heilind Number: | MOL15018-0820 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0820 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 13 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for efficient cable management. With a low amperage of .5 A and a pitch of .5 mm, this jumper is designed for optimal performance in various applications. Operating at a voltage of 60 V AC, it ensures reliable connectivity. The 152 mm flat flex cable features 13 conductors, offering ample flexibility for your setup. Gold-plated contact mating areas guarantee excellent conductivity. With RoHS compliance, you can trust in the quality and environmental responsibility of this product. Upgrade your wire management system with the Premo-Flex FFC Jumper.

