| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0822 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 13 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180822 |
| SKU: | MOL15018-0822 |
15018-0822
| Heilind Number: | MOL15018-0822 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0822 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 13 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. This flat flex cable features 13 conductors, with a pitch of 0.5mm, making it ideal for intricate connections. With a voltage rating of 60V AC and a maximum amperage of 0.5A, it ensures reliable performance. The cable length of 178mm offers flexibility in various applications. Gold-plated contact mating areas guarantee efficient signal transmission. Rest assured, this jumper complies with RoHS standards, making it an environmentally friendly choice. Perfect for wire management, it's a must-have in your toolkit for seamless connectivity.

