| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0823 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 13 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180823 |
| SKU: | MOL15018-0823 |
15018-0823
| Heilind Number: | MOL15018-0823 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0823 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 13 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with the Premo-Flex FFC Jumper, a essential component for efficient data transmission. This high-performance jumper boasts a pitch of 0.5 mm and a voltage tolerance of 60 V AC, ensuring reliable power delivery. With 13 conductors and a cable length of 178 mm, it offers ample flexibility for various applications. The gold-plated contact mating area guarantees optimal signal conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and durability of this jumper for seamless integration in your projects.

