15018-0827

Heilind Number:MOL15018-0827
Manufacturer:Molex
Manufacturer Number:15018-0827
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0827
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:13
Cable Length:229 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180827
SKU:MOL15018-0827

Detailed Description

Introducing our Premo-Flex FFC Jumper, a high-performance solution for your cable connectivity needs. Part of our 15018 series, this jumper features a 0.5mm pitch and can handle up to 0.5A of amperage, making it ideal for various applications. With a voltage rating of 60V AC and 13 conductors, it offers reliable power and signal transmission. The 229mm flat flex cable ensures flexibility and easy installation. Gold plating on the contact mating area guarantees excellent conductivity. This RoHS-compliant product is a must-have for efficient wire management in any project.