15018-0829

Heilind Number:MOL15018-0829
Manufacturer:Molex
Manufacturer Number:15018-0829
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0829
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:13
Cable Length:254 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180829
SKU:MOL15018-0829

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution for streamlined data transmission. This high-performance jumper boasts 13 conductors within a durable flat flex cable, offering optimal flexibility and efficiency. With a pitch of .5mm and a voltage rating of 60V AC, it ensures reliable power delivery for your devices. The gold-plated contact mating area guarantees secure connections, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management in various applications, this jumper combines quality craftsmanship with innovative design, setting a new standard for FFC connectivity.