| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0831 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 13 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180831 |
| SKU: | MOL15018-0831 |
15018-0831
| Heilind Number: | MOL15018-0831 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0831 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 13 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic projects. With a pitch of .5mm and capable of handling up to 60V AC, this flat flex cable features 13 conductors over a length of 305mm, ensuring optimal signal transmission. The gold contact mating area plating guarantees reliable performance, while its RoHS compliance underscores our commitment to sustainability. Trust in the quality and precision of our Premo-Flex FFC Jumper for all your wire management needs.

