| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0844 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180844 |
| SKU: | MOL15018-0844 |
15018-0844
| Heilind Number: | MOL15018-0844 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0844 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. With a sleek .5 mm pitch and 15 conductors, this flat flex cable offers seamless transmission for a variety of applications. Rated for .5 A and 60 V AC, it ensures reliable performance, while the gold-plated contact mating area guarantees optimal conductivity. Measuring 178 mm in length, it provides ample flexibility for your setup. ROHS compliant and designed for efficiency, the Premo-Flex FFC Jumper is a must-have for streamlined wire management solutions.

