| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0845 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180845 |
| SKU: | MOL15018-0845 |
15018-0845
| Heilind Number: | MOL15018-0845 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0845 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 15 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a reliable solution for high-speed data transmission in tight spaces. With a .5 mm pitch and 15 conductors, this flat flex cable is designed for optimal connectivity in compact electronic devices. Featuring gold plating in the contact mating area, it ensures efficient signal transfer with minimal interference. Measuring 178 mm in length, it offers flexibility in installation while maintaining a secure connection. RoHS compliant and rated for 60 V AC and .5 A, this jumper guarantees both performance and safety. Ideal for applications in wire management, it's a essential component for any project requiring FFC or FPC cables. Upgrade to the Premo-Flex FFC Jumper for seamless connectivity in your electronic systems.

