| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0847 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180847 |
| SKU: | MOL15018-0847 |
15018-0847
| Heilind Number: | MOL15018-0847 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0847 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.20mm Cable Length, Gold (Au) Plating, 15 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for efficient cable management. With a pitch of 0.5mm and a flat flex cable design, this jumper is perfect for compact spaces where traditional cables may not fit. Featuring 15 conductors and a length of 203.2mm, it offers ample connectivity options while maintaining flexibility. The gold-plated contact mating area ensures reliable performance, even in high-voltage applications up to 60V AC. RoHS compliant and meticulously engineered, our Premo-Flex FFC Jumper is a quality choice for your wiring needs.

