| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0848 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180848 |
| SKU: | MOL15018-0848 |
15018-0848
| Heilind Number: | MOL15018-0848 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0848 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 15 Circuits
More >>Specifications
Detailed Description
Elevate your cable connectivity with our Premo-Flex FFC Jumper. This high-performance, flat flex cable features 15 conductors, each meticulously designed for optimal signal transmission. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures reliable power delivery in any application. The gold-plated contact mating areas guarantee secure connections, while the RoHS compliance underscores our commitment to environmental responsibility. Whether you're tackling a DIY project or a professional installation, this jumper cable is a versatile and durable solution for your wire management needs.

