| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0850 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180850 |
| SKU: | MOL15018-0850 |
15018-0850
| Heilind Number: | MOL15018-0850 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0850 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 15 Circuits
More >>Specifications
Detailed Description
Elevate your connections with our Premo-Flex FFC Jumper, a sleek and versatile solution for seamless data transmission. Part of our 15018 series, this jumper boasts a narrow pitch of 0.5 mm and can carry up to 0.5 A of power, making it perfect for high-performance applications. With 15 conductors housed in a 254 mm flat flex cable, it offers ample connectivity in a compact form. Rest assured, the contact mating area is plated with gold for optimal signal conductivity. RoHS compliant and rated for 60 V AC, this jumper is not only efficient but also environmentally friendly. Upgrade your wire management setup with the Premo-Flex FFC Jumper and experience reliable performance like never before.

