| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0860 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 17 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180860 |
| SKU: | MOL15018-0860 |
15018-0860
| Heilind Number: | MOL15018-0860 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0860 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 17 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable features 17 conductors, each plated with gold for optimal performance. Measuring 102mm in length, it's perfect for various wire management applications. RoHS compliant and boasting a current rating of 0.5A, this jumper guarantees both quality and safety. Upgrade your setup with the reliable connectivity of the Premo-Flex series.

