| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0870 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 17 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180870 |
| SKU: | MOL15018-0870 |
15018-0870
| Heilind Number: | MOL15018-0870 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0870 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 17 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. This series boasts a compact design, featuring a pitch of 0.5mm and a flat flex cable construction with 17 conductors. With a contact mating area plated in gold, it ensures optimal signal transfer efficiency. Operating at a voltage of 60V AC and amperage of 0.5A, this jumper is suitable for various applications. Measuring 229mm in length, it offers flexibility in installations. Compliant with RoHS regulations, it guarantees environmentally friendly performance. Elevate your wire management with the high-quality Premo-Flex FFC Jumper.

