| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0872 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 17 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180872 |
| SKU: | MOL15018-0872 |
15018-0872
| Heilind Number: | MOL15018-0872 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0872 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 17 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for efficient data transmission. This jumper, part of our 15018 series, features a compact design with a pitch of 0.5mm, ideal for space-constrained applications. With a voltage rating of 60V AC and amperage of 0.5A, it guarantees reliable performance. The flat flex cable construction, consisting of 17 conductors, ensures flexibility and durability. Each cable is 254mm in length, offering ample reach for various setups. The gold-plated contact mating area enhances conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire management with this essential component, perfect for FFC and FPC cable assemblies.

