| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0880 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 19 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180880 |
| SKU: | MOL15018-0880 |
15018-0880
| Heilind Number: | MOL15018-0880 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0880 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 19 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the cutting-edge 15018 series. Designed for optimal performance, this flat flex cable features 19 conductors with a pitch of 0.5mm, offering seamless connectivity in a compact form. With a maximum voltage of 60V AC and a current rating of 0.5A, it ensures reliable power transmission. The 76mm cable length allows for flexible installation, while the gold-plated contact mating area guarantees durable and efficient connections. RoHS compliant, this jumper is not only high-quality but also environmentally friendly. Perfect for wire management in various applications, it's a crucial component in any setup requiring FFC or FPC cables. Upgrade to the Premo-Flex FFC Jumper for superior performance and peace of mind.

