| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0881 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 19 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180881 |
| SKU: | MOL15018-0881 |
15018-0881
| Heilind Number: | MOL15018-0881 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0881 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 19 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. This high-quality jumper boasts a .5 A amperage, .5 mm pitch, and 60 V AC voltage, making it suitable for a range of applications. Featuring a durable flat flex cable with 19 conductors, and a gold-plated contact mating area, this jumper ensures reliable signal transmission. With a cable length of 76 mm, it offers flexibility in setup. Compliant with RoHS standards, it's a responsible choice for eco-conscious projects. Elevate your wire management with this essential component, perfect for various electronic systems.

