15018-0882

Heilind Number:MOL15018-0882
Manufacturer:Molex
Manufacturer Number:15018-0882
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0882
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:19
Cable Length:102 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180882
SKU:MOL15018-0882

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a thin and flexible flat flex cable design, this jumper is ideal for applications requiring tight spaces or intricate routing. Featuring 19 conductors and a pitch of 0.5mm, it offers reliable transmission of signals with minimal interference. The gold plating on the contact mating area ensures excellent conductivity, while its 102mm cable length provides ample flexibility for installation. With a current rating of 0.5A and a voltage rating of 60V AC, it meets the demands of various electronic systems. RoHS compliant and meticulously engineered, the Premo-Flex FFC Jumper guarantees high performance and durability in wire management and cable assemblies. Elevate your connectivity experience with this essential component.