| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0885 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 19 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180885 |
| SKU: | MOL15018-0885 |
15018-0885
| Heilind Number: | MOL15018-0885 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0885 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 19 Circuits
More >>Specifications
Detailed Description
Enhance your cable connectivity with our Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission in your electronic devices. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable features 19 conductors over a length of 127mm, ensuring efficient power delivery and signal integrity. The gold-plated contact mating area guarantees reliable connections, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your wire management setup with the unparalleled performance of the Premo-Flex FFC Jumper.

