| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0886 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 19 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180886 |
| SKU: | MOL15018-0886 |
15018-0886
| Heilind Number: | MOL15018-0886 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0886 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 19 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the perfect solution for seamless connectivity in tight spaces. With a pitch of 0.5mm and 19 conductors, this flat flex cable offers reliable performance, even in high-voltage environments (up to 60V AC). Featuring gold-plated contact mating areas, it ensures optimal signal transmission with minimal interference. Measuring 152mm in length, it's ideal for various applications that demand flexibility and efficiency. Rest assured, this product is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your wire management setup with the versatility and quality of our Premo-Flex FFC Jumper.

