15018-0888

Heilind Number:MOL15018-0888
Manufacturer:Molex
Manufacturer Number:15018-0888
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0888
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:19
Cable Length:178 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180888
SKU:MOL15018-0888

Detailed Description

Introducing our Premo-Flex FFC Jumper, a reliable solution for your cable and wire management needs. This series features a flat flex cable with 19 conductors, ideal for high-density applications. With a pitch of 0.5mm and a contact mating area plated in gold, it ensures secure and efficient connectivity. Operating at a voltage of 60V AC and an amperage of 0.5A, it meets industry standards for performance and safety. The 178mm cable length offers flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and versatility of our Premo-Flex FFC Jumper for seamless connectivity in your projects.