15018-0891

Heilind Number:MOL15018-0891
Manufacturer:Molex
Manufacturer Number:15018-0891
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.00mm Cable Length, Gold (Au) Plating, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0891
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:19
Cable Length:203.2 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180891
SKU:MOL15018-0891

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper from the 15018 series. Designed for high performance, this jumper features a .5 mm pitch and can handle up to 60 V AC. With a cable length of 203.2 mm and 19 conductors, it offers flexibility and efficiency in your wire management needs. The gold plating on the contact mating area ensures reliable conductivity. RoHS compliant and crafted with quality in mind, this jumper is a must-have for seamless data transmission in various applications. Upgrade to the Premo-Flex for optimal performance.