| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0895 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 19 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180895 |
| SKU: | MOL15018-0895 |
15018-0895
| Heilind Number: | MOL15018-0895 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0895 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 19 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, featuring a sleek .5 mm pitch for seamless integration. Designed for versatility, this jumper boasts a cable_length of 254 mm and 19 conductors, ensuring reliable performance in various applications. With a contact_mating_area_plating of gold and RoHS compliance, you can trust in both quality and environmental responsibility. Suitable for voltages up to 60 V AC and amperages of .5 A, it offers efficient power transmission. Elevate your wire management setup with this essential component.

