| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0897 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 19 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180897 |
| SKU: | MOL15018-0897 |
15018-0897
| Heilind Number: | MOL15018-0897 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0897 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 19 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic projects. With a compact pitch of .5mm and a voltage rating of 60V AC, this flat flex cable features 19 conductors, offering reliable performance for a variety of applications. The gold-plated contact mating area ensures optimal signal transmission, while the 305mm cable length provides flexibility in installation. With RoHS compliance, you can trust in the quality and sustainability of this essential component. Perfect for wire management and ribbon cable setups, the Premo-Flex FFC Jumper is a must-have for any project requiring precise and efficient interconnectivity.

