| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0902 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180902 |
| SKU: | MOL15018-0902 |
15018-0902
| Heilind Number: | MOL15018-0902 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0902 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 21 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for seamless connectivity in your electronic devices. With a slim pitch of 0.5 mm, this flat flex cable features 21 conductors, offering reliable transmission of signals and power. The gold-plated contact mating area ensures optimal conductivity, while the 76 mm cable length allows for flexible routing within tight spaces. Operating at a maximum voltage of 60 V AC and amperage of 0.5 A, it meets stringent performance standards. RoHS compliant, this jumper is environmentally friendly, making it an ideal choice for various applications in wire management and cable assemblies. Upgrade to the Premo-Flex FFC Jumper for efficient and durable connectivity solutions.

