| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0905 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180905 |
| SKU: | MOL15018-0905 |
15018-0905
| Heilind Number: | MOL15018-0905 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0905 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 21 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. This essential component, part of our 15018 series, boasts a pitch of 0.5 mm and can handle up to 0.5 A of current at 60 V AC. Its flat flex cable construction features 21 conductors, providing reliable transmission over its 102 mm length. With gold plating in the contact mating area, you can count on seamless conductivity. RoHS compliant and meeting high-quality standards, this jumper is perfect for wire management in various applications. Elevate your connectivity solutions with the Premo-Flex.

