| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0908 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180908 |
| SKU: | MOL15018-0908 |
15018-0908
| Heilind Number: | MOL15018-0908 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0908 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 21 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a reliable and efficient solution for your connectivity needs. Designed as part of our 15018 series, this jumper boasts a pitch of 0.5mm and is capable of carrying up to 0.5A of current at 60V AC. With 21 conductors housed in a flat flex cable measuring 152mm in length, it offers versatility in various applications. The gold-plated contact mating area ensures optimal conductivity, while RoHS compliance guarantees its environmental responsibility. Trust the Premo-Flex FFC Jumper for seamless and secure connections in your projects.

