| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0911 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180911 |
| SKU: | MOL15018-0911 |
15018-0911
| Heilind Number: | MOL15018-0911 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0911 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 21 Circuits
More >>Specifications
Detailed Description
Easily connect components with our Premo-Flex FFC Jumper, a versatile solution for efficient cable management. With a .5 mm pitch and 21 conductors, this flat flex cable is designed for seamless integration in various applications. Boasting a contact mating area plated with gold, it ensures reliable, high-quality connectivity. At 178 mm in length, it offers flexibility in setup while supporting a voltage of up to 60V AC. With RoHS compliance and a current rating of .5A, this jumper prioritizes safety and performance. Explore its potential in wire management and cable assemblies, a must-have for streamlined operations.

