| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0912 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180912 |
| SKU: | MOL15018-0912 |
15018-0912
| Heilind Number: | MOL15018-0912 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0912 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 21 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for high-performance applications, this jumper features a flat flex cable with 21 conductors, offering reliable signal transmission. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures efficient power delivery, while the gold-plated contact mating area guarantees optimal conductivity. Measuring 203.2mm in length, it provides ample flexibility for various setups. Rest assured, this jumper is fully compliant with RoHS regulations, making it a sustainable choice for your wire management needs. Upgrade your systems with the quality and precision of Premo-Flex.

