| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0915 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180915 |
| SKU: | MOL15018-0915 |
15018-0915
| Heilind Number: | MOL15018-0915 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0915 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 21 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic devices. With a pitch of 0.5 mm and a voltage rating of 60 V AC, this flat flex cable features 21 conductors, each meticulously designed for optimal performance. Measuring at 229 mm in length, it offers flexibility in various applications, from consumer electronics to industrial machinery. The gold-plated contact mating area ensures reliable signal transmission, while RoHS compliance underscores our commitment to sustainability. Trust in the quality and precision of our Premo-Flex FFC Jumper for your wire management needs.

