| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0917 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180917 |
| SKU: | MOL15018-0917 |
15018-0917
| Heilind Number: | MOL15018-0917 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0917 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 21 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Premo-Flex FFC Jumper. Part of our 15018 series, this jumper is designed with precision and durability in mind. With a pitch of 0.5mm and 21 conductors, it ensures seamless data transmission. The 254mm cable length allows for flexible connectivity in various applications. Featuring gold plating in the contact mating area, it guarantees reliable conductivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your wire management setup with this essential component.

