| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0919 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180919 |
| SKU: | MOL15018-0919 |
15018-0919
| Heilind Number: | MOL15018-0919 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0919 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 21 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable offers reliable performance in a variety of applications. Featuring 21 conductors and a cable length of 305mm, it provides ample connectivity options while maintaining flexibility for easy installation. The gold-plated contact mating area ensures optimal signal transmission, making it ideal for high-speed data transfer. Rest assured, this product is fully RoHS compliant, meeting the highest standards of environmental responsibility. Trust in the quality of our Premo-Flex FFC Jumper for seamless wire management in your projects.

