| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0924 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 23 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180924 |
| SKU: | MOL15018-0924 |
15018-0924
| Heilind Number: | MOL15018-0924 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0924 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 23 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the perfect solution for seamless cable management. With a pitch of 0.5mm and a voltage rating of 60V AC, this jumper ensures reliable performance in various applications. Featuring a flat flex cable design with 23 conductors and a length of 76mm, it offers flexibility and efficiency in connectivity. The gold-plated contact mating area guarantees optimal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and versatility of our Premo-Flex FFC Jumper for your wiring needs.

