15018-0925

Heilind Number:MOL15018-0925
Manufacturer:Molex
Manufacturer Number:15018-0925
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 23 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0925
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:23
Cable Length:76 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180925
SKU:MOL15018-0925

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable connection needs. With a low amperage of .5 A and a pitch of .5 mm, this jumper is perfect for delicate electronic applications. Operating at a voltage of 60 V AC, it ensures reliable performance. The flat flex cable design features 23 conductors in a compact 76 mm length, providing flexibility and efficiency in cable management. The gold-plated contact mating area guarantees optimal conductivity. RoHS compliant, this jumper meets environmental standards. Whether you're working on wire management or FFC/FPC cable assemblies, the Premo-Flex Jumper is a reliable choice for your projects.