15018-0926

Heilind Number:MOL15018-0926
Manufacturer:Molex
Manufacturer Number:15018-0926
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 23 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0926
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:23
Cable Length:102 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180926
SKU:MOL15018-0926

Detailed Description

Introducing our Premo-Flex FFC Jumper, designed for seamless connectivity in electronic assemblies. With a pitch of 0.5mm, it ensures precise data transmission, while its 23 conductors offer ample versatility. The flat flex cable construction, measuring 102mm in length, allows for efficient routing in tight spaces. Contact mating areas are plated with gold for optimal conductivity, rated for up to 60V AC at 0.5A. This RoHS-compliant jumper is a reliable solution for wire management, meeting the demands of various applications with ease. Trust in the quality and performance of our Premo-Flex series for your connectivity needs.