| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0929 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 23 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180929 |
| SKU: | MOL15018-0929 |
15018-0929
| Heilind Number: | MOL15018-0929 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0929 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 23 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a reliable solution for your cable management needs. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable features 23 conductors and a cable length of 127mm, offering flexibility and versatility for various applications. The gold contact mating area plating ensures optimal conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of our Premo-Flex FFC Jumper for seamless connectivity in your projects.

