| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0930 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 23 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180930 |
| SKU: | MOL15018-0930 |
15018-0930
| Heilind Number: | MOL15018-0930 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0930 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 23 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, part of the 15018 series. This meticulously crafted jumper features a .5 mm pitch and is designed to support a .5 A current and 60 V AC voltage, ensuring reliable performance in various applications. With 23 conductors housed in a 152 mm long flat flex cable, it offers flexibility and efficiency in cable management. The gold-plated contact mating area guarantees optimal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable connections.

