| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0932 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 23 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180932 |
| SKU: | MOL15018-0932 |
15018-0932
| Heilind Number: | MOL15018-0932 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0932 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 23 Circuits
More >>Specifications
Detailed Description
Elevate your cable connectivity with our Premo-Flex FFC Jumper. Engineered for efficiency and durability, this jumper is a versatile solution for a variety of applications. With a slim .5mm pitch and 23 conductors, it provides seamless data transfer in tight spaces. The flat flex cable design and gold-plated contact mating area ensure reliable performance, while the 60V AC voltage rating guarantees safe operation. RoHS compliant and meticulously crafted, this jumper is a must-have for wire management needs. Upgrade to the Premo-Flex FFC Jumper and experience superior connectivity like never before.

