| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0933 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 23 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180933 |
| SKU: | MOL15018-0933 |
15018-0933
| Heilind Number: | MOL15018-0933 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0933 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 23 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-performance solution for your cable connectivity needs. This flat flex cable boasts 23 conductors and a length of 178mm, providing ample flexibility for various applications. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures reliable power transmission. The gold-plated contact mating area guarantees optimal conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the seamless performance of the Premo-Flex FFC Jumper for your wire management requirements.

