15018-0939

Heilind Number:MOL15018-0939
Manufacturer:Molex
Manufacturer Number:15018-0939
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 23 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0939
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:23
Cable Length:254 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180939
SKU:MOL15018-0939

Detailed Description

Introducing our Premo-Flex FFC Jumper, a high-performance solution for seamless connectivity in your electronic devices. Designed with precision and reliability in mind, this jumper features a flat flex cable with 23 conductors, ensuring efficient signal transmission. With a pitch of 0.5mm and a voltage rating of 60V AC, it meets the demands of modern electronics. The gold-plated contact mating area guarantees optimal conductivity, while RoHS compliance underscores our commitment to sustainability. Whether you're a professional in need of top-quality components or an enthusiast working on a DIY project, the Premo-Flex FFC Jumper is the perfect choice for your wiring needs. Upgrade your setup with this essential piece of wire management technology.