| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0949 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 25 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180949 |
| SKU: | MOL15018-0949 |
15018-0949
| Heilind Number: | MOL15018-0949 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0949 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 25 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your cable management needs. With a pitch of 0.5mm and a voltage rating of up to 60V AC, this jumper is designed to deliver optimal performance in various applications. Featuring a flat flex cable design with 25 conductors, it offers flexibility and efficiency in routing. The gold plating on the contact mating area ensures a secure and durable connection. Measuring 102mm in length, this jumper is perfect for compact setups where space is a premium. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade to the Premo-Flex FFC Jumper and experience seamless connectivity like never before.

