| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0950 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 25 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180950 |
| SKU: | MOL15018-0950 |
15018-0950
| Heilind Number: | MOL15018-0950 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0950 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 25 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for intricate wiring setups. Designed with precision in mind, this flat flex cable features 25 conductors, each plated with gold for optimal signal transfer. With a pitch of 0.5mm, it ensures seamless compatibility in tight spaces, while its 60V AC voltage rating guarantees safe and efficient performance. Measuring 127mm in length, it offers flexibility in various applications. Rest assured, this RoHS-compliant jumper is not only high-quality but also environmentally friendly, making it a must-have in your wire management arsenal. Elevate your connectivity game with the Premo-Flex.

