| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0951 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 25 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180951 |
| SKU: | MOL15018-0951 |
15018-0951
| Heilind Number: | MOL15018-0951 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0951 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 25 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a reliable and versatile solution for your connectivity needs. This flat flex cable features 25 conductors in a pitch of .5mm, providing efficient signal transmission for various applications. With a voltage rating of 60V AC and a current capacity of .5A, it ensures safe and stable performance. The cable length of 127mm offers flexibility in setup, while the gold-plated contact mating area guarantees excellent conductivity. RoHS compliant and meticulously crafted, this jumper is a must-have for any wire management setup. Trust in the quality of our Premo-Flex FFC Jumper for seamless connectivity in your projects.

