| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0953 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 25 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180953 |
| SKU: | MOL15018-0953 |
15018-0953
| Heilind Number: | MOL15018-0953 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0953 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 25 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for streamlined wire management. Designed for optimal performance, this flat flex cable features 25 conductors with a pitch of 0.5mm, ideal for high-density applications. With a rated amperage of 0.5A and a voltage tolerance of 60V AC, it ensures reliable power transmission. The 152mm cable length offers flexibility in installation, while the gold contact mating area plating guarantees secure connections. Compliant with RoHS standards, this jumper is not only efficient but also environmentally friendly. Elevate your wiring setup with the unmatched quality of our Premo-Flex FFC Jumper.

