| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0955 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 25 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180955 |
| SKU: | MOL15018-0955 |
15018-0955
| Heilind Number: | MOL15018-0955 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0955 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 25 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your wiring needs. Designed as part of series 15018, this jumper boasts a .5 A amperage and .5 mm pitch, making it suitable for various applications. With a voltage rating of 60 V AC, it ensures reliable performance. The 178 mm flat flex cable features 25 conductors, offering ample connectivity options. Enhanced with gold plating in the contact mating area, this jumper guarantees high conductivity. Compliant with RoHS standards, it aligns with environmental regulations. Trust the Premo-Flex for efficient wire management in your projects.

