15018-0957

Heilind Number:MOL15018-0957
Manufacturer:Molex
Manufacturer Number:15018-0957
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.00mm Cable Length, Gold (Au) Plating, 25 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0957
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:25
Cable Length:203 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180957
SKU:MOL15018-0957

Detailed Description

Introducing our Premo-Flex FFC Jumper from the 15018 series, designed for efficient connectivity in tight spaces. With a pitch of 0.5 mm and 25 conductors, this flat flex cable offers flexibility and reliability in various applications. Featuring gold-plated contact mating areas, it ensures optimal signal transmission with a voltage rating of 60 V AC and amperage of 0.5 A. Measuring 203 mm in length, it provides ample reach while maintaining a low-profile design. Compliant with RoHS standards, this jumper is not only high-performing but also environmentally friendly. Trust in the quality and versatility of our Premo-Flex FFC Jumper for your wire management needs.