| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0958 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 25 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180958 |
| SKU: | MOL15018-0958 |
15018-0958
| Heilind Number: | MOL15018-0958 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0958 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 25 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution in the world of wire management. Part of the 15018 series, this jumper boasts a sleek design and impeccable performance, featuring 25 conductors in a flat flex cable format. With a pitch of 0.5mm and a contact mating area plated in gold, it ensures reliable and efficient transmission of signals. Operating at a voltage of 60V AC and an amperage of 0.5A, this jumper is suitable for a wide range of applications. Measuring 229mm in length, it offers flexibility in installation. Designed with the environment in mind, it is RoHS compliant, reflecting our commitment to sustainability. Upgrade your cable and jumper experience with the Premo-Flex, where innovation meets quality.

