| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0968 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 27 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180968 |
| SKU: | MOL15018-0968 |
15018-0968
| Heilind Number: | MOL15018-0968 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0968 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 27 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of 0.5mm and 27 conductors, this flat flex cable ensures efficient data transmission in compact spaces. It's designed for high performance, with a voltage rating of 60V AC and a current capacity of 0.5A. The cable length of 76mm offers flexibility in installation, while the gold-plated contact mating area guarantees reliable conductivity. RoHS compliant and meticulously crafted, this jumper is a dependable choice for wire management in a variety of applications. Upgrade to the Premo-Flex for seamless connectivity.

