| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0969 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 27 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180969 |
| SKU: | MOL15018-0969 |
15018-0969
| Heilind Number: | MOL15018-0969 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0969 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 27 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable jumper is designed for optimal performance in various applications. Featuring 27 conductors and a cable length of 76mm, it offers flexibility and connectivity where it's needed most. The gold-plated contact mating area ensures reliable conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in electronic systems, this jumper is a must-have component for seamless cable and ribbon assembly. Elevate your wire management setup with the exceptional quality and durability of the Premo-Flex FFC Jumper.

