| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0970 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 27 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180970 |
| SKU: | MOL15018-0970 |
15018-0970
| Heilind Number: | MOL15018-0970 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0970 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 27 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of our advanced 15018 series. Designed for optimal performance, this jumper features a flat flex cable with 27 conductors, ensuring seamless connectivity in your electronic systems. With a pitch of 0.5mm and contact mating area plated in gold, it guarantees reliable data transmission and power delivery. Operating at a maximum voltage of 60V AC and amperage of 0.5A, it meets high industry standards for efficiency and safety. Measuring 102mm in length, it offers flexibility in various applications. Compliant with RoHS regulations, this jumper is not only high-performing but also environmentally friendly. Upgrade your wire management with the precision-engineered Premo-Flex FFC Jumper.

